1650880000 | Weidmüller
Pin contact insert, 5, 16 pole, equipped, screw connection, with PE contact, 1650880000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9242 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
10.92 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9242 €
10 pcs.
10.0555 €
50 pcs.
9.1511 €
100 pcs.
8.2348 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1650880000, Weidmüller
The 1650880000 is a space-saving miracle among the fixed-pole inserts. It accommodates up to 16 contacts in suitable IP65 housings due to its particularly slim design.
Features
- The wire connection level is designed for screw connections
- All screw connection elements are equipped with wire protection
- Screw connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 5 | |
| Additional parts | equipped | |
| Contact connection | screw connection | |
| Pin number | 16 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| RoHS conform | Yes |