1650870000 | Weidmüller

Pin contact insert, 4, 24 pole, unequipped, crimp connection, with PE contact, 1650870000

Order No.: 51P8439
EAN: 4008190299477
MPN:
1650870000
HDC HD 24 MC
1650870000 Weidmüller Contact Inserts
Image may differ

Contact insert, 1650870000, Weidmüller

The 1650870000 features a high density of contacts. It is thus optimally suited for signal processing.

Features

  • The wire connection level is designed as a crimp contact
  • The established crimp connection has been used as a standard for decades
  • Crimp connection
  • Rated current: 10 A
Technical specifications
Filter Property Value
Version pin contact insert
Shell size 4
Additional parts unequipped
Contact connection crimp connection
Pin number 24 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85472000
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes