1650720000 | Weidmüller
Socket contact insert, 3, 16 pole, unequipped, crimp connection, with PE contact, 1650720000
Order No.: 51P8432
EAN: 4008190437954
MPN:
1650720000
HDC HD 16 FC
Contact insert, 1650720000, Weidmüller
The 1650720000 features a high density of contacts. It is thus optimally suited for signal processing.
Features
- The wire connection level is designed for crimp contacts
- The established crimp connection has been used as a standard for decades
- Crimp connection
- Rated current: 23 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 3 | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 16 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |