1650650000 | Weidmüller

Pin contact insert, 2, 15 pole, unequipped, crimp connection, with PE contact, 1650650000

Order No.: 51P8427
EAN: 4008190299323
MPN:
1650650000
HDC HD 15 MC
Series: HDC - Einsatz
1650650000 Weidmüller Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.9242 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
10.92 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9242 €
10 pcs.
10.0555 €
50 pcs.
9.1511 €
100 pcs.
8.2348 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 1650650000, Weidmüller

The 1650650000 features a high density of contacts. It is thus optimally suited for signal processing.

Features

  • The wire connection level is designed as a crimp contact
  • The established crimp connection has been used as a standard for decades
  • Crimp connection
  • Rated current: 10 A
Technical specifications
Filter Property Value
Version pin contact insert
Shell size 2
Additional parts unequipped
Contact connection crimp connection
Pin number 15 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85472000
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes