1650610000 | Weidmüller

Pin contact insert, 2, 10 pole, equipped, screw connection, with PE contact, 1650610000

Order No.: 51P8425
EAN: 4008190299286
MPN:
1650610000
HDC HA 10 MS
Series: HDC - Einsatz
1650610000 Weidmüller Contact Inserts
Image may differ
Unit Price (€ / pc.)
20.1467 € *
Available in 5 Days: 32 pcs. - if ordered today
Total Price:
181.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
9 pcs.
20.1467 €

Contact insert, 1650610000, Weidmüller

The 1650610000 is a space-saving miracle among the fixed-pole inserts. It accommodates up to 10 contacts in suitable IP65 housings due to its particularly slim design.

Features

  • The wire connection level is designed as a screw element
  • All screw connection elements are equipped with wire protection
  • Screw connection
Technical specifications
Filter Property Value
PE contact Yes
Version pin insert
Additional parts equipped
Pin number 10 pole
Contact connection screw connection
Shell size 2
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Substance description Lead, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes