1650580000 | Weidmüller

Socket contact insert, 1, 7 pole, unequipped, crimp connection, with PE contact, 1650580000

Order No.: 51P8422
EAN: 4008190299255
MPN:
1650580000
HDC HD 7 FC
Series: HDC - Einsatz
1650580000 Weidmüller Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8199 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
3.82 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8199 €
10 pcs.
3.5105 €
50 pcs.
3.2011 €
100 pcs.
2.8798 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 1650580000, Weidmüller

The 1650580000 features a high density of contacts. It is thus optimally suited for signal processing.

Features

  • The wire connection level is designed as a crimp contact
  • The established crimp connection has been used as a standard for decades
  • Crimp connection
  • Rated current: 10 A
Technical specifications
Filter Property Value
Version socket contact insert
Shell size 1
Additional parts unequipped
Contact connection crimp connection
Pin number 7 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85472000
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes