1601740000 | Weidmüller

Socket contact insert, 8, 64 pole, unequipped, crimp connection, with PE contact, 1601740000

Order No.: 51P7193
EAN: 4008190001193
MPN:
1601740000
HDC HD 64 FC
Series: HDC - Einsatz
1601740000 Weidmüller Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.9222 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
15.92 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9222 €
10 pcs.
14.6489 €
50 pcs.
13.3280 €
100 pcs.
11.9952 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 1601740000, Weidmüller

The 1601740000 features a high density of contacts. It is thus optimally suited for signal processing.

Features

  • The wire connection level is designed as a crimp contact
  • The established crimp connection has been used as a standard for decades
  • Crimp connection
  • Rated current: 10 A
Technical specifications
Filter Property Value
Version socket contact insert
Shell size 8
Additional parts unequipped
Contact connection crimp connection
Pin number 64 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85472000
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes