1601720000 | Weidmüller
Pin contact insert, 8, 64 pole, unequipped, crimp connection, with PE contact, 1601720000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.9222 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
15.92 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9222 €
10 pcs.
14.6489 €
50 pcs.
13.3280 €
100 pcs.
11.9952 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1601720000, Weidmüller
The 1601720000 features a high density of contacts. It is thus optimally suited for signal processing.
Features
- The wire connection level is designed as a crimp contact
- The established crimp connection has been used as a standard for decades
- Crimp connection
- Rated current: 10 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 8 | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 64 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| RoHS conform | Yes |