1601710000 | Weidmüller

Pin contact insert, 6, 40 pole, unequipped, crimp connection, with PE contact, 1601710000

Order No.: 51P7190
EAN: 4008190154769
MPN:
1601710000
HDC HD 40 MC
Series: HDC - Einsatz
1601710000 Weidmüller Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.2558 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
15.26 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2558 €
10 pcs.
14.0301 €
50 pcs.
12.7687 €
100 pcs.
11.4954 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 1601710000, Weidmüller

The 1601710000 features a high density of contacts. It is thus optimally suited for signal processing.

Features

  • The wire connection level is designed as a crimp contact
  • The established crimp connection has been used as a standard for decades
  • Crimp connection
  • Rated current: 10 A
Technical specifications
Filter Property Value
Version pin contact insert
Shell size 6
Additional parts unequipped
Contact connection crimp connection
Pin number 40 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85472000
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes