1528380000 | Weidmüller
Socket contact insert, 6, 40 pole, unequipped, crimp connection, with PE contact, 1528380000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.3113 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
25.31 € *
Price list
Quantity
Price per unit*
1 pcs.
25.3113 €
10 pcs.
23.2883 €
25 pcs.
21.4200 €
50 pcs.
19.4922 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1528380000, Weidmüller
The 1528380000 is a heavy-duty connector that consists of a connector insert and its protective housing. The insert is therefore the heart of the heavy-duty connector and it is responsible for electrical functioning. This insert also combines high currents up to 16A with a very high packing density.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 6 | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 40 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74152900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| RoHS conform | Yes |