1499000000 | Weidmüller

Socket contact insert, 6, 6 pole, equipped, screw connection, with PE contact, 1499000000

Order No.: 51P5352
EAN: 4008190006082
MPN:
1499000000
HDC HSB 6 FS 7 - 12
Series: HDC - Einsatz
1499000000 Weidmüller Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.7032 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
27.70 € *
Price list
Quantity
Price per unit*
1 pcs.
27.7032 €
10 pcs.
25.7635 €
25 pcs.
23.7048 €
50 pcs.
21.5628 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 1499000000, Weidmüller

The 1499000000 is equipped with screw connections, including wire protection springs. They transmit currents up to 35 A per contact.

Features

  • The wire connection level is designed for screw connections
  • All screw connection elements are equipped with wire protection
  • Screw connection
Technical specifications
Filter Property Value
Version socket contact insert
Shell size 6
Additional parts equipped
Contact connection screw connection
Pin number 6 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes