1498800000 | Weidmüller
Pin contact insert, 6, 6 pole, equipped, screw connection, with PE contact, 1498800000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.7032 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
27.70 € *
Price list
Quantity
Price per unit*
1 pcs.
27.7032 €
10 pcs.
25.7635 €
25 pcs.
23.7048 €
50 pcs.
21.5628 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1498800000, Weidmüller
The 1498800000 is equipped with screw connections, including wire protection springs. They transmit currents up to 35 A per contact.
Features
- The wire connection level is designed for screw connections
- All screw connection elements are equipped with wire protection
- Screw connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 6 | |
| Additional parts | equipped | |
| Contact connection | screw connection | |
| Pin number | 6 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| RoHS conform | Yes |