1498400000 | Weidmüller

Socket contact insert, 1, 4 pole, equipped, screw connection, with PE contact, 1498400000

Order No.: 51P5314
EAN: 4008190178741
MPN:
1498400000
HDC HA 4 FS
Series: HDC - Einsatz
1498400000 Weidmüller Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.4958 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
10.50 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4958 €
10 pcs.
9.6509 €
50 pcs.
8.7822 €
100 pcs.
7.9135 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 1498400000, Weidmüller

HDC insert, Female, 400 V, 16 A, Number of poles: 4, Screw connection, Size: 1

Technical specifications
Filter Property Value
Version socket contact insert
Shell size 1
Additional parts equipped
Contact connection screw connection
Pin number 4 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes