1498300000 | Weidmüller
Pin contact insert, 1, 4 pole, equipped, screw connection, with PE contact, 1498300000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.4958 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
10.50 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4958 €
10 pcs.
9.6509 €
50 pcs.
8.7822 €
100 pcs.
7.9135 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1498300000, Weidmüller
HDC insert, Male, 400 V, 16 A, Number of poles: 4, Screw connection, Size: 1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 1 | |
| Additional parts | equipped | |
| Contact connection | screw connection | |
| Pin number | 4 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| RoHS conform | Yes |