1429060000 | Weidmüller
Pin contact insert, 2 pole, unequipped, crimp connection, with PE contact, 1429060000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.7556 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
15.76 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7556 €
10 pcs.
14.4942 €
50 pcs.
13.1852 €
100 pcs.
11.8762 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1429060000, Weidmüller
The 1429060000 is a modular plug-in connector system that meets current market requirements and has been specially developed for the future. The four module sizes enable individual plug solutions that save a huge amount of space and cut costs when compared with fixed-pole inserts and other modular plug-in connector systems. The smaller pitch translates into an optimised design too.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 2 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| SVHC free | No |