1428850000 | Weidmüller
Socket contact insert, 12 pole, unequipped, crimp connection, with PE contact, 1428850000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5101 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
4.51 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5101 €
10 pcs.
4.1531 €
50 pcs.
3.7723 €
100 pcs.
3.4034 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1428850000, Weidmüller
The 1428850000 is a modular plug-in connector system that meets current market requirements and has been specially developed for the future. The four module sizes enable individual plug solutions that save a huge amount of space and cut costs when compared with fixed-pole inserts and other modular plug-in connector systems. The smaller pitch translates into an optimised design too.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 12 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| RoHS conform | Yes |