1216500000 | Weidmüller
Pin contact insert, 6, 16 pole, unequipped, crimp connection, with PE contact, 1216500000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.5906 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
11.59 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5906 €
10 pcs.
10.6624 €
50 pcs.
9.6985 €
100 pcs.
8.7346 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1216500000, Weidmüller
The 1216500000 insert enables efficient signal transmission of up to 16 contacts at maximum 16 A and 500 V.
Features
- The wire connection level is designed as a crimp contact
- The proven crimp connection method has been in standard use for decades
- Crimp connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 6 | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 16 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| RoHS conform | Yes |