1215700000 | Weidmüller
Pin contact insert, 6, 16 pole, equipped, screw connection, with PE contact, 1215700000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.6604 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
15.66 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6604 €
10 pcs.
14.4109 €
50 pcs.
13.1138 €
100 pcs.
11.8048 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1215700000, Weidmüller
The 1215700000 insert enables efficient signal transmission of up to 16 contacts at maximum 16 A and 500 V.
Features
- The wire connection level is designed as a screw element
- All screw connection elements are equipped with wire protection
- Screw connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 6 | |
| Additional parts | equipped | |
| Contact connection | screw connection | |
| Pin number | 16 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| RoHS conform | Yes |