1211600000 | Weidmüller
Socket contact insert, 8, 24 pole, unequipped, crimp connection, with PE contact, 1211600000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7568 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
12.76 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7568 €
10 pcs.
11.7334 €
50 pcs.
10.6743 €
100 pcs.
9.6152 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1211600000, Weidmüller
The 1211600000 insert enables efficient signal transmission of up to 24 contacts at maximum 16 A and 500 V.
Features
- The wire connection level is designed as a crimp contact
- The established crimp connection has been used as a standard for decades
- Crimp connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 8 | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 24 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| RoHS conform | Yes |