1211300000 | Weidmüller

Socket contact insert, 8, 24 pole, equipped, screw connection, with PE contact, 1211300000

Order No.: 50P8771
EAN: 4008190067298
MPN:
1211300000
HDC HE 24 FS
Series: HDC - Einsatz
1211300000 Weidmüller Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.4212 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
18.42 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4212 €
10 pcs.
16.9456 €
50 pcs.
15.4224 €
100 pcs.
13.8754 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 1211300000, Weidmüller

HDC insert, Female, 500 V, 16 A, Number of poles: 24, Screw connection, Size: 8

Technical specifications
Filter Property Value
Version socket contact insert
Shell size 8
Additional parts equipped
Contact connection screw connection
Pin number 24 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes