1211100000 | Weidmüller
Pin contact insert, 8, 24 pole, equipped, screw connection, with PE contact, 1211100000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.4212 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
18.42 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4212 €
10 pcs.
16.9456 €
50 pcs.
15.4224 €
100 pcs.
13.8754 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1211100000, Weidmüller
The 1211100000 insert enables efficient signal transmission of up to 24 contacts at maximum 16 A and 500 V.
Features
- The wire connection level is designed as a screw element
- All screw connections are equipped with a wire protection spring
- Screw connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 8 | |
| Additional parts | equipped | |
| Contact connection | screw connection | |
| Pin number | 24 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| SVHC free | No |