1207500000 | Weidmüller

Pin contact insert, 6, 16 pole, equipped, screw connection, with PE contact, 1207500000

Order No.: 50P8724
EAN: 4008190154790
MPN:
1207500000
HDC HE 16 MS
Series: HDC - Einsatz
1207500000 Weidmüller Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.9904 € *
Available in 12 Days: 45 pcs. - if ordered today
Total Price:
167.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
7 pcs.
23.9904 €

Contact insert, 1207500000, Weidmüller

HDC insert, Male, 500 V, 16 A, Number of poles: 16, Screw connection, Size: 6

Technical specifications
Filter Property Value
Version pin contact insert
Shell size 6
Additional parts equipped
Contact connection screw connection
Pin number 16 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes