1204300000 | Weidmüller
Pin contact insert, 4, 10 pole, unequipped, crimp connection, with PE contact, 1204300000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.3296 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
9.33 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3296 €
10 pcs.
8.5799 €
50 pcs.
7.8064 €
100 pcs.
7.0329 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1204300000, Weidmüller
The 1204300000 insert enables efficient signal transmission of up to 10 contacts at maximum 16 A and 500 V.
Features
- The wire connection level is designed as a crimp contact
- The established crimp connection has been used as a standard for decades
- Crimp connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 4 | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 10 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| RoHS conform | Yes |