1200200000 | Weidmüller

Socket contact insert, 3, 6 pole, equipped, screw connection, with PE contact, 1200200000

Order No.: 50P8558
EAN: 4008190140021
MPN:
1200200000
HDC HE 6 FS
Series: HDC - Einsatz
1200200000 Weidmüller Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.4962 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
9.50 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4962 €
10 pcs.
8.7346 €
50 pcs.
7.9492 €
100 pcs.
7.1519 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 1200200000, Weidmüller

HDC insert, Female, 500 V, 24 A, Number of poles: 6, Screw connection, Size: 3

Technical specifications
Filter Property Value
Version socket contact insert
Shell size 3
Additional parts equipped
Contact connection screw connection
Pin number 6 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes