1200000000 | Weidmüller

Pin contact insert, 3, 6 pole, equipped, screw connection, with PE contact, 1200000000

Order No.: 50P8538
EAN: 4008190067564
MPN:
1200000000
HDC HE 6 MS
Series: HDC - Einsatz
1200000000 Weidmüller Contact Inserts
Image may differ
Unit Price (€ / pc.)
17.7548 € *
Available in 5 Days: 33 pcs. - if ordered today
Total Price:
177.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
17.7548 €

Contact insert, 1200000000, Weidmüller

HDC insert, Male, 500 V, 24 A, Number of poles: 6, Screw connection, Size: 3

Technical specifications
Filter Property Value
PE contact Yes
Version pin insert
Additional parts equipped
Pin number 6 pole
Contact connection screw connection
Shell size 3
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Substance description Lead, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes