1157970000 | Weidmüller

Module insert, male, plug

Order No.: 50P1792
EAN: 4032248945481
MPN:
1157970000
HDC CM ST M
Series: HDC - Einsatz
1157970000 Weidmüller Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.2352 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
7.24 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2352 €
10 pcs.
6.5093 €
50 pcs.
6.1047 €
100 pcs.
5.7477 €
*incl. VAT plus shipping costs
Subject to prior sale

Module insert, 1157970000, Weidmüller

ConCept is a modular system consisting of a module and a frame. Together, they form a complete insert that can easily be integrated into an HDC housing. The patented modular system allows you to put together an individual connector variant. A variety of modules for power, signal, and data transmission is further supplemented by a module intended for pneumatics and an SC/LC cable. The sturdy, one-piece module-frame design and the integrated module-release aid both improve the handling of the product.

Technical specifications
Filter Property Value
Version pin contact insert
Contact connection crimp connection
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes