1137720000 | Weidmüller
Pin contact insert, 1, unequipped, crimp connection, 1137720000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1047 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
6.10 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1047 €
10 pcs.
5.6168 €
50 pcs.
5.1170 €
100 pcs.
4.6053 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1137720000, Weidmüller
The 1137720000 is a heavy-duty connector that consists of a connector insert and its protective housing. The insert is therefore the heart of the heavy-duty connector and it is responsible for electrical functioning. This insert also combines high currents up to 16A with a very high packing density.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 1 | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| RoHS conform | Yes |