1116090000 | Weidmüller

Contact carrier, female, socket

Order No.: 50P1784
EAN: 4032248896226
MPN:
1116090000
HDC CM BUS HE F1 CT
Series: HDC - Einsatz
1116090000 Weidmüller Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.3034 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
15.30 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3034 €
10 pcs.
13.7802 €
50 pcs.
12.9115 €
100 pcs.
12.1618 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact carrier, 1116090000, Weidmüller

The ConCept-CSB module is a double module and takes up two slots in the ConCept module frame. The ConCept-CSB module consists of a module carrier that is capable of holding two contact carriers. The contact carrier is manufactured with a die-cast zinc alloy which provides it with excellent shielding capabilities. The crimp contacts are insulated from the contact carrier and mounted in a plastic insert.

Technical specifications
Filter Property Value
Version contact carrier
Contact connection crimp connection
Pin number 1 pole
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes