1092130000 | Weidmüller

Pin contact insert, 6, 72 pole, crimp connection, with PE contact, 1092130000

Order No.: 50P5904
EAN: 4032248863730
MPN:
1092130000
HDC HDD 72 MC WO SCREW
Series: HDC - Einsatz
1092130000 Weidmüller Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.8028 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
16.80 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8028 €
10 pcs.
15.7437 €
50 pcs.
14.8274 €
100 pcs.
14.1967 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 1092130000, Weidmüller

HDC insert, Male, 250 V, 10 A, Number of poles: 72, Crimp connection, Installation size: 6.

Technical specifications
Filter Property Value
Version pin contact insert
Shell size 6
Contact connection crimp connection
Pin number 72 pole
PE contact Yes
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15