1023330000 | Weidmüller

Socket contact insert, 6, 14 pole, unequipped, crimp connection, with PE contact, 1023330000

Order No.: 50P2946
EAN: 4032248739479
MPN:
1023330000
HDC S12/2 FC
Series: HDC - Einsatz
1023330000 Weidmüller Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.0531 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
16.05 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0531 €
10 pcs.
14.7679 €
50 pcs.
13.4351 €
100 pcs.
12.0904 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 1023330000, Weidmüller

The 1023330000 can simultaneously transmit high rated currents and voltages as well as signals. The wire connection level is designed as a crimp contact. The established crimp connection has been used as a standard for decades.

Technical specifications
Filter Property Value
Version socket contact insert
Shell size 6
Additional parts unequipped
Contact connection crimp connection
Pin number 14 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes