1023320000 | Weidmüller
Pin contact insert, 6, 42 pole, unequipped, crimp connection, with PE contact, 1023320000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.0531 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
16.05 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0531 €
10 pcs.
14.7679 €
50 pcs.
13.4351 €
100 pcs.
12.0904 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1023320000, Weidmüller
The 1023320000 can simultaneously transmit high rated currents and voltages as well as signals. The wire connection level is designed as a crimp contact. The established crimp connection has been used as a standard for decades.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 6 | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 42 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| RoHS conform | Yes |