1023250000 | Weidmüller
Socket contact insert, 8, 12 pole, equipped, screw connection, with PE contact, 1023250000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.2855 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
30.29 € *
Price list
Quantity
Price per unit*
1 pcs.
30.2855 €
10 pcs.
28.1673 €
25 pcs.
25.9063 €
50 pcs.
23.5739 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1023250000, Weidmüller
The 1023250000 can simultaneously transmit high rated currents and voltages as well as signals. The wire connection level is designed for screw connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 8 | |
| Additional parts | equipped | |
| Contact connection | screw connection | |
| Pin number | 12 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| RoHS conform | Yes |