1023230000 | Weidmüller

Socket contact insert, 6, 6 pole, equipped, screw connection, with PE contact, 1023230000

Order No.: 50P2937
EAN: 4032248739301
MPN:
1023230000
HDC S4/2 FS
Series: HDC - Einsatz
1023230000 Weidmüller Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.8456 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
28.85 € *
Price list
Quantity
Price per unit*
1 pcs.
28.8456 €
10 pcs.
26.8345 €
25 pcs.
24.6806 €
50 pcs.
22.4672 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 1023230000, Weidmüller

The 1023230000 can simultaneously transmit high rated currents and voltages as well as signals. The wire connection level is designed for screw connections.

Technical specifications
Filter Property Value
Version socket contact insert
Shell size 6
Additional parts equipped
Contact connection screw connection
Pin number 6 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes