1023220000 | Weidmüller

Pin contact insert, 6, 4 pole, equipped, screw connection, with PE contact, 1023220000

Order No.: 50P2936
EAN: 4032248739295
MPN:
1023220000
HDC S4/0 MS
Series: HDC - Einsatz
1023220000 Weidmüller Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.1935 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
22.19 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1935 €
10 pcs.
20.4204 €
50 pcs.
18.7901 €
100 pcs.
17.1003 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 1023220000, Weidmüller

The 1023220000 can simultaneously transmit high rated currents and voltages as well as, signals. The wire connection level is designed for screw, connections.

Technical specifications
Filter Property Value
Version pin contact insert
Shell size 6
Additional parts equipped
Contact connection screw connection
Pin number 4 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes