1023210000 | Weidmüller

Socket contact insert, 6, 4 pole, equipped, screw connection, with PE contact, 1023210000

Order No.: 50P2935
EAN: 4032248739288
MPN:
1023210000
HDC S4/0 FS
Series: HDC - Einsatz
1023210000 Weidmüller Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.4894 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
26.49 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4894 €
10 pcs.
24.6449 €
25 pcs.
22.6695 €
50 pcs.
20.6346 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 1023210000, Weidmüller

The 1023210000 can simultaneously transmit high rated currents and voltages as well as signals. The wire connection level is designed for screw connections.

Technical specifications
Filter Property Value
Version socket contact insert
Shell size 6
Additional parts equipped
Contact connection screw connection
Pin number 4 pole
PE contact Yes
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
SVHC free No