1023050000 | Weidmüller

Socket contact insert, 5, 7, 25 pole, unequipped, crimp connection, with PE contact, 1023050000

Order No.: 50P2932
EAN: 4032248738625
MPN:
1023050000
HDC HD 25 FC Z
Series: HDC - Einsatz
1023050000 Weidmüller Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.4946 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
13.49 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4946 €
10 pcs.
12.4117 €
50 pcs.
11.2931 €
100 pcs.
10.1626 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 1023050000, Weidmüller

The 1023050000 features a high density of contacts. It is thus optimally suited for signal processing.

Features

  • The wire connection level is designed for crimp contacts
  • The proven crimp connection method has been in standard use for decades
  • Crimp connection
  • Rated current: 10 A
Technical specifications
Filter Property Value
Version socket contact insert
Shell size 5, 7
Additional parts unequipped
Contact connection crimp connection
Pin number 25 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85472000
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes