1003180000 | Weidmüller

Socket contact insert, 1, 7 pole, unequipped, crimp connection, with PE contact, 1003180000

Order No.: 50P2221
EAN: 4032248698172
MPN:
1003180000
HDC HQ 7 FC
Series: HDC - Einsatz
1003180000 Weidmüller Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.7568 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
12.76 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7568 €
10 pcs.
11.7334 €
50 pcs.
10.6743 €
100 pcs.
9.6152 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 1003180000, Weidmüller

The 1003180000 is a big feature in a compact design. This insert is the first choice when you need to implement particularly compact yet hybrid wiring solutions.

Features

  • The wire connection level is designed as a crimp contact
  • The established crimp connection has been used as a standard for decades
  • Crimp connection
  • Rated current: 10 A
Technical specifications
Filter Property Value
Version socket contact insert
Shell size 1
Additional parts unequipped
Contact connection crimp connection
Pin number 7 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes