1003170000 | Weidmüller

Pin contact insert, HQ, 6 pole, unequipped, crimp connection, 1003170000

Order No.: 50P2220
EAN: 4032248698165
MPN:
1003170000
HDC HQ 4/2 MC
Series: HDC - Einsatz
1003170000 Weidmüller Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5930 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
5.59 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5930 €
10 pcs.
5.1408 €
50 pcs.
4.6767 €
100 pcs.
4.2126 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 1003170000, Weidmüller

The 1003170000 is a big feature in a compact design. This insert is the first choice when you need to implement particularly compact yet hybrid wiring solutions.

Features

  • The wire connection level is designed for crimp contacts
  • The proven crimp connection method has been in standard use for decades
  • Crimp connection
  • Rated current: 10 A
Technical specifications
Filter Property Value
Version pin contact insert
Shell size HQ
Additional parts unequipped
Contact connection crimp connection
Pin number 6 pole
PE contact No
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
RoHS conform Yes