1499940000 | Weidmüller
Connecting element, IDC connection, (W x H) 64 x 16.8 mm, silver, 1499940000
Order No.: 51P5358
EAN: 4050118308297
MPN:
1499940000
IE-CC-8W-FA-IP67
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.4385 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
64.44 € *
Price list
Quantity
Price per unit*
1 pcs.
64.4385 €
10 pcs.
59.9165 €
25 pcs.
56.9177 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting module, 1499940000, Weidmüller
Connection module, insulation displacement technology, Class FA (ISO/IEC11801 2011) with Cat.7A cable, IP67. The connection element for Industrial Ethernet is always helpful when you need to repair or extend a broken installation cable in a confined space without cable reserve.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection module | |
| Connection | IDC connection | |
| Width | 64 mm | |
| Height | 16.8 mm | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |