9046300000 | Weidmüller
VDE combination pliers, 200 mm, 362 g, cut capacity (–/3/2.5 mm/–), 9046300000
Order No.: 53P6139
EAN: 4032248356492
MPN:
9046300000
KBZ 200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.7789 € *
Available in 6 Days: 5 pcs. - if ordered today
Plier, 9046300000, Weidmüller
VDE-insulated combination plier, 200 mm long.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | combination pliers | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Length | 200 mm | |
| Weight | 362 g | |
| Cutting capacity (medium-hard) | 3 mm | |
| Cutting capicity (hard) | 2.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| Substance description | Lead |
| SVHC free | No |