7940006077 | Weidmüller

Cable tie, PA, (L x W) 225 x 12.5 mm, bundle-Ø 7.5 to 57 mm, black, -40 to 85 °C, 7940006077

Order No.: 53P4085
EAN: 4032248520176
MPN:
7940006077
CB 225/12.5 BLACK
7940006077 Weidmüller Cable Ties Image 1
7940006077 Weidmüller Cable Ties Image 2
7940006077 Weidmüller Cable Ties Image 3
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
27.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
0.5593 €

Cable tie, 7940006077, WEIDMÜLLER

The 7940006077 is a cable tie suitable for the fastening of cables and markers. This product is made of fracture-resistant polyamide PA 6.6 with flammability rating V2 to UL-94.

Technical specifications
Filter Property Value
max. Bundle diameter 57 mm
detachable closure No
min. Bundle diameter 7.5 mm
Halogen free Yes
max. operating temperature 85 °C
Width 12.5 mm
Material PA
UV-resistant No
min. operating temperature -40 °C
Colour black
Chemical resistant Yes
Min holding force 1080 N
Product type cable tie
Length 225 mm
Logistics
Property Value
Country of origin HR
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes