7940006075 | Weidmüller
Cable tie, PA, (L x W) 780 x 9 mm, bundle-Ø 34 to 233 mm, black, -40 to 85 °C, 7940006075
Order No.: 53P4083
EAN: 4032248520329
MPN:
7940006075
CB 780/9.0 BLACK
Unit Price (€ / pc.)
0.6902 € *
Standard delivery time from the manufacturer is: 5 Weeks
Cable tie, 7940006075, WEIDMÜLLER
The 7940006075 is a cable tie suitable for the fastening of cables and markers. This product is made of fracture-resistant polyamide PA 6.6 with flammability rating V2 to UL-94.
Technical specifications
Filter | Property | Value |
---|---|---|
Min holding force | 700 N | |
Colour | black | |
Width | 9 mm | |
Product type | cable tie | |
detachable closure | No | |
Material | PA | |
Halogen free | Yes | |
max. operating temperature | 85 °C | |
Length | 780 mm | |
UV-resistant | No | |
max. Bundle diameter | 233 mm | |
Chemical resistant | Yes | |
min. operating temperature | -40 °C | |
min. Bundle diameter | 34 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |