7940006056 | Weidmüller

Cable tie, PA, (L x W) 370 x 3.5 mm, bundle-Ø 2 to 103 mm, natural, -40 to 85 °C, 7940006056

Order No.: 53P4064
EAN: 4032248527304
MPN:
7940006056
CB 370/3.5 NATUR
7940006056 Weidmüller Cable Ties Image 1
7940006056 Weidmüller Cable Ties Image 2
7940006056 Weidmüller Cable Ties Image 3
Image may differ
Unit Price (€ / pc.)
0.1202 € *
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
12.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.1202 €

Cable tie, 7940006056, WEIDMÜLLER

The 7940006056 is a cable tie suitable for the fastening of cables and markers. This product is made of fracture-resistant polyamide PA 6.6 with flammability rating V2 to UL-94.

Technical specifications
Filter Property Value
max. Bundle diameter 103 mm
detachable closure No
min. Bundle diameter 2 mm
Halogen free Yes
max. operating temperature 85 °C
Width 3.5 mm
Material PA
UV-resistant No
min. operating temperature -40 °C
Colour natural
Chemical resistant Yes
Min holding force 180 N
Product type cable tie
Length 370 mm
Logistics
Property Value
Country of origin IT
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes