7940006040 | Weidmüller
Cable tie, PA, (L x W) 135 x 2.5 mm, bundle-Ø 1 to 32 mm, natural, -40 to 85 °C, 7940006040
Order No.: 53P4054
EAN: 4032248520107
MPN:
7940006040
CB 135/2.5 NATUR
Unit Price (€ / pc.)
0.0536 € *
Available in 6 Days: 500 pcs. - if ordered today
Cable tie, 7940006040, WEIDMÜLLER
The 7940006040 is a cable tie suitable for the fastening of cables and markers. This product is made of fracture-resistant polyamide PA 6.6 with flammability rating V2 to UL-94.
Technical specifications
Filter | Property | Value |
---|---|---|
min. operating temperature | -40 °C | |
max. Bundle diameter | 32 mm | |
Product type | cable tie | |
detachable closure | No | |
max. operating temperature | 85 °C | |
UV-resistant | No | |
min. Bundle diameter | 1 mm | |
Chemical resistant | Yes | |
Material | PA | |
Length | 135 mm | |
Min holding force | 80 N | |
Colour | natural | |
Width | 2.5 mm | |
Halogen free | Yes |
Download
Logistics
Property | Value |
---|---|
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |