1723550000 | Weidmüller
Cable tie, PA, (L x W) 178 x 4.8 mm, bundle-Ø 2 to 45 mm, natural, -40 to 85 °C, 1723550000
Order No.: 51P9719
EAN: 4008190366254
MPN:
1723550000
CB 178/4.8 NATUR
Unit Price (€ / pc.)
0.0738 € *
Available in 6 Days: 500 pcs. - if ordered today
Cable tie, 1723550000, WEIDMÜLLER
The 1723550000 is a cable tie suitable for the fastening of cables and markers. This product is made of fracture-resistant polyamide PA 6.6 with flammability rating V2 to UL-94.
Technical specifications
Filter | Property | Value |
---|---|---|
max. Bundle diameter | 45 mm | |
detachable closure | No | |
min. Bundle diameter | 2 mm | |
Halogen free | Yes | |
max. operating temperature | 85 °C | |
Width | 4.8 mm | |
Material | PA | |
UV-resistant | No | |
min. operating temperature | -40 °C | |
Colour | natural | |
Chemical resistant | Yes | |
Min holding force | 220 N | |
Product type | cable tie | |
Length | 178 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | HR |
Customs tariff number | 39269097 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |