1723540000 | Weidmüller
Cable tie, PA, (L x W) 160 x 4.5 mm, bundle-Ø 2.5 to 38 mm, natural, -40 to 85 °C, 1723540000
Order No.: 51P9718
EAN: 4008190366247
MPN:
1723540000
CB 160/4.5 NATUR
Unit Price (€ / pc.)
0.0714 € *
Available in 6 Days: 500 pcs. - if ordered today
Cable tie, 1723540000, WEIDMÜLLER
The 1723540000 is a cable tie suitable for the fastening of cables and markers. This product is made of fracture-resistant polyamide PA 6.6 with flammability rating V2 to UL-94.
Technical specifications
Filter | Property | Value |
---|---|---|
max. Bundle diameter | 38 mm | |
detachable closure | No | |
min. Bundle diameter | 2.5 mm | |
Halogen free | Yes | |
max. operating temperature | 85 °C | |
Width | 4.5 mm | |
Material | PA | |
UV-resistant | No | |
min. operating temperature | -40 °C | |
Colour | natural | |
Chemical resistant | Yes | |
Min holding force | 220 N | |
Product type | cable tie | |
Length | 160 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | HR |
Customs tariff number | 39269097 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |