1720650000 | Weidmüller
Cable tie, PA, (L x W) 290 x 3.5 mm, bundle-Ø 3 to 79 mm, black, -40 to 85 °C, 1720650000
Order No.: 51P9686
EAN: 4008190362331
MPN:
1720650000
CB 290/3.5 BLACK
Unit Price (€ / pc.)
0.1107 € *
Available in 6 Days: 500 pcs. - if ordered today
Cable tie, 1720650000, WEIDMÜLLER
The 1720650000 is a cable tie suitable for the fastening of cables and markers. This product is made of fracture-resistant polyamide PA 6.6 with flammability rating V2 to UL-94.
Technical specifications
Filter | Property | Value |
---|---|---|
max. Bundle diameter | 79 mm | |
detachable closure | No | |
min. Bundle diameter | 3 mm | |
Halogen free | Yes | |
max. operating temperature | 85 °C | |
Width | 3.5 mm | |
Material | PA | |
UV-resistant | No | |
min. operating temperature | -40 °C | |
Colour | black | |
Chemical resistant | Yes | |
Min holding force | 180 N | |
Product type | cable tie | |
Length | 290 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |