1697910000 | Weidmüller
Cable tie, PA, (L x W) 200 x 4.5 mm, bundle-Ø 3 to 50 mm, black, -40 to 85 °C, 1697910000
Order No.: 51P9188
EAN: 4008190882983
MPN:
1697910000
CB 200/4.8 BLACK
Unit Price (€ / pc.)
0.0702 € *
Available in 6 Days: 500 pcs. - if ordered today
Cable tie, 1697910000, WEIDMÜLLER
The 1697910000 is a cable tie suitable for the fastening of cables and markers. This product is made of fracture-resistant polyamide PA 6.6 with flammability rating V2 to UL-94.
Technical specifications
Filter | Property | Value |
---|---|---|
Min holding force | 220 N | |
Product type | cable tie | |
min. operating temperature | -40 °C | |
max. operating temperature | 85 °C | |
Width | 4.5 mm | |
Length | 200 mm | |
Material | PA | |
min. Bundle diameter | 3 mm | |
UV-resistant | No | |
Chemical resistant | Yes | |
Halogen free | Yes | |
detachable closure | No | |
max. Bundle diameter | 50 mm | |
Colour | black |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 39269097 |
Country of origin | IT |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |