1279100000 | Weidmüller
Cable tie, PA, (L x W) 365 x 7.5 mm, bundle-Ø 8 to 100 mm, natural, -40 to 85 °C, 1279100000
Order No.: 51P0109
EAN: 4008190104665
MPN:
1279100000
CB 365/7.5 NATUR
As a private customer, you can buy this item as soon as we have it back in stock.
Cable tie, 1279100000, WEIDMÜLLER
The 1279100000 is a cable tie suitable for the fastening of cables and markers. This product is made of fracture-resistant polyamide PA 6.6 with flammability rating V2 to UL-94.
Technical specifications
Filter | Property | Value |
---|---|---|
Halogen free | Yes | |
Colour | natural | |
min. operating temperature | -40 °C | |
max. operating temperature | 85 °C | |
Material | PA | |
detachable closure | No | |
UV-resistant | No | |
max. Bundle diameter | 100 mm | |
Min holding force | 540 N | |
Width | 7.5 mm | |
Chemical resistant | Yes | |
Length | 365 mm | |
min. Bundle diameter | 8 mm | |
Product type | cable tie |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 39269097 |
Country of origin | IT |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |