1059200000 | Weidmüller
Cable tie, releasable, PA, (L x W) 200 x 7.5 mm, bundle-Ø 3 to 50 mm, natural, -40 to 85 °C, 1059200000
Order No.: 50P4184
EAN: 4032248806140
MPN:
1059200000
CB-R 200/7.5 NATUR
Unit Price (€ / pc.)
0.2642 € *
Available in 6 Days: 500 pcs. - if ordered today
Cable tie, 1059200000, WEIDMÜLLER
The 1059200000 is a releasable and reusable cable tie, suitable for temporary bundling and when open-close function is necessary.
Technical specifications
Filter | Property | Value |
---|---|---|
max. Bundle diameter | 50 mm | |
detachable closure | Yes | |
min. Bundle diameter | 3 mm | |
Halogen free | Yes | |
max. operating temperature | 85 °C | |
Width | 7.5 mm | |
Material | PA | |
UV-resistant | No | |
min. operating temperature | -40 °C | |
Colour | natural | |
Chemical resistant | Yes | |
Min holding force | 220 N | |
Product type | cable tie | |
Length | 200 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |